LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP02WAF2703TCE product image
  • HP02WAF2703TCE thumbnail 1
  • HP02WAF2703TCE thumbnail 2
  • HP02WAF2703TCE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP02WAF2703TCERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP02WAF2703TCE
LCSC Part #
C2759500
Packaging
0402
Customer #
Key Attributes
RES 270kΩ ±1% 100mW 0402
Datasheetpdf iconUNI-ROYAL HP02WAF2703TCE
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0048$ 0.05
100+$ 0.0037$ 0.37
300+$ 0.0031$ 0.93
1,000+$ 0.0028$ 2.80
5,000+$ 0.0024$ 12.00
10,000+$ 0.0023$ 23.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Power(Watts)100mW
Resistance270kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece