LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP02WAF4870TCE product image
  • HP02WAF4870TCE thumbnail 1
  • HP02WAF4870TCE thumbnail 2
  • HP02WAF4870TCE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP02WAF4870TCERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP02WAF4870TCE
LCSC Part #
C2759483
Packaging
0402
Customer #
Key Attributes
RES 487Ω ±1% 100mW 0402
Datasheetpdf iconUNI-ROYAL HP02WAF4870TCE
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0051$ 0.26
500+$ 0.004$ 2.00
1,500+$ 0.0033$ 4.95
10,000+$ 0.003$ 30.00
20,000+$ 0.0027$ 54.00
50,000+$ 0.0025$ 125.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Power(Watts)100mW
Resistance487Ω
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece