LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP02WAJ0330TCE product image
  • HP02WAJ0330TCE thumbnail 1
  • HP02WAJ0330TCE thumbnail 2
  • HP02WAJ0330TCE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP02WAJ0330TCERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP02WAJ0330TCE
LCSC Part #
C2759462
Packaging
0402
Customer #
Key Attributes
RES 33Ω ±5% 100mW 0402
Datasheetpdf iconUNI-ROYAL HP02WAJ0330TCE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0039$ 0.39
1,000+$ 0.003$ 3.00
3,000+$ 0.0025$ 7.50
10,000+$ 0.0022$ 22.00
50,000+$ 0.0019$ 95.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Power(Watts)100mW
Resistance33Ω
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece