LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP02WAJ0471TCE product image
  • HP02WAJ0471TCE thumbnail 1
  • HP02WAJ0471TCE thumbnail 2
  • HP02WAJ0471TCE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP02WAJ0471TCERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP02WAJ0471TCE
LCSC Part #
C2759459
Packaging
0402
Customer #
Key Attributes
RES 470Ω ±5% 100mW 0402
Datasheetpdf iconUNI-ROYAL HP02WAJ0471TCE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0011$ 0.11
1,000+$ 0.0008$ 0.80
3,000+$ 0.0007$ 2.10
10,000+$ 0.0006$ 6.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Power(Watts)100mW
Resistance470Ω
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece