LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP03W5F1400T5E product image
  • HP03W5F1400T5E thumbnail 1
  • HP03W5F1400T5E thumbnail 2
  • HP03W5F1400T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP03W5F1400T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP03W5F1400T5E
LCSC Part #
C2759440
Packaging
0603
Customer #
Key Attributes
RES 140Ω ±1% 200mW 0603
Datasheetpdf iconUNI-ROYAL HP03W5F1400T5E
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0045$ 0.23
500+$ 0.0034$ 1.70
1,500+$ 0.0029$ 4.35
5,000+$ 0.0025$ 12.50
25,000+$ 0.0022$ 55.00
50,000+$ 0.0021$ 105.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)200mW
Resistance140Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece