LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP03W5F909KT5E product image
  • HP03W5F909KT5E thumbnail 1
  • HP03W5F909KT5E thumbnail 2
  • HP03W5F909KT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP03W5F909KT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP03W5F909KT5E
LCSC Part #
C2759385
Packaging
0603
Customer #
Key Attributes
RES 9.09Ω ±1% 200mW 0603
Datasheetpdf iconUNI-ROYAL HP03W5F909KT5E
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0074$ 0.74
1,000+$ 0.006$ 6.00
5,000+$ 0.0052$ 26.00
10,000+$ 0.0047$ 47.00
50,000+$ 0.0043$ 215.00
100,000+$ 0.0041$ 410.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)200mW
Resistance9.09Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece