LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP03W5F9102T5E product image
  • HP03W5F9102T5E thumbnail 1
  • HP03W5F9102T5E thumbnail 2
  • HP03W5F9102T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP03W5F9102T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP03W5F9102T5E
LCSC Part #
C2759384
Packaging
0603
Customer #
Key Attributes
RES 91kΩ ±1% 200mW 0603
Datasheetpdf iconUNI-ROYAL HP03W5F9102T5E
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0033$ 0.17
500+$ 0.0032$ 1.60
5,000+$ 0.0031$ 15.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)200mW
Resistance91kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece