LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP03W5F9103T5E product image
  • HP03W5F9103T5E thumbnail 1
  • HP03W5F9103T5E thumbnail 2
  • HP03W5F9103T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP03W5F9103T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP03W5F9103T5E
LCSC Part #
C2759383
Packaging
0603
Customer #
Key Attributes
RES 910kΩ ±1% 200mW 0603
Datasheetpdf iconUNI-ROYAL HP03W5F9103T5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0053$ 0.27
500+$ 0.0043$ 2.15
1,500+$ 0.0037$ 5.55
5,000+$ 0.0033$ 16.50
25,000+$ 0.0031$ 77.50
50,000+$ 0.0029$ 145.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)200mW
Resistance910kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece