LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP03W5J0124T5E product image
  • HP03W5J0124T5E thumbnail 1
  • HP03W5J0124T5E thumbnail 2
  • HP03W5J0124T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP03W5J0124T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP03W5J0124T5E
LCSC Part #
C2759376
Packaging
0603
Customer #
Key Attributes
RES 120kΩ ±5% 200mW 0603
Datasheetpdf iconUNI-ROYAL HP03W5J0124T5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.004$ 0.40
1,000+$ 0.0031$ 3.10
5,000+$ 0.0026$ 13.00
10,000+$ 0.0024$ 24.00
50,000+$ 0.0021$ 105.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)200mW
Resistance120kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece