LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP03W5J0332T5E product image
  • HP03W5J0332T5E thumbnail 1
  • HP03W5J0332T5E thumbnail 2
  • HP03W5J0332T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP03W5J0332T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP03W5J0332T5E
LCSC Part #
C2759361
Packaging
0603
Customer #
Key Attributes
RES 3.3kΩ ±5% 200mW 0603
Datasheetpdf iconUNI-ROYAL HP03W5J0332T5E
In-Stock: 4,200
4,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0016$ 0.16
1,000+$ 0.0012$ 1.20
5,000+$ 0.001$ 5.00
10,000+$ 0.0009$ 9.00
50,000+$ 0.0008$ 40.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)200mW
Resistance3.3kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece