LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP05W3F1004T5E product image
  • HP05W3F1004T5E thumbnail 1
  • HP05W3F1004T5E thumbnail 2
  • HP05W3F1004T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP05W3F1004T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP05W3F1004T5E
LCSC Part #
C2759345
Packaging
0805
Customer #
Key Attributes
RES 1MΩ ±1% 333mW 0805
Datasheetpdf iconUNI-ROYAL HP05W3F1004T5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0091$ 0.46
500+$ 0.0073$ 3.65
1,500+$ 0.0063$ 9.45
5,000+$ 0.0057$ 28.50
25,000+$ 0.0052$ 130.00
50,000+$ 0.005$ 250.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)333mW
Resistance1MΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece