LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP05W3F1503T5E product image
  • HP05W3F1503T5E thumbnail 1
  • HP05W3F1503T5E thumbnail 2
  • HP05W3F1503T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP05W3F1503T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP05W3F1503T5E
LCSC Part #
C2759331
Packaging
0805
Customer #
Key Attributes
RES 150kΩ ±1% 333mW 0805
Datasheetpdf iconUNI-ROYAL HP05W3F1503T5E
In-Stock: 3,867
3,867 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0083$ 0.01
10+$ 0.0064$ 0.06
30+$ 0.0053$ 0.16
100+$ 0.0047$ 0.47
500+$ 0.0042$ 2.10
1,000+$ 0.0039$ 3.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)333mW
Resistance150kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece