LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP05W3F3302T5E product image
  • HP05W3F3302T5E thumbnail 1
  • HP05W3F3302T5E thumbnail 2
  • HP05W3F3302T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP05W3F3302T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP05W3F3302T5E
LCSC Part #
C2759302
Packaging
0805
Customer #
Key Attributes
RES 33kΩ ±1% 333mW 0805
Datasheetpdf iconUNI-ROYAL HP05W3F3302T5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0033$ 0.33
1,000+$ 0.0024$ 2.40
5,000+$ 0.0019$ 9.50
10,000+$ 0.0017$ 17.00
50,000+$ 0.0015$ 75.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)333mW
Resistance33kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece