LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP05W3F5622T5E product image
  • HP05W3F5622T5E thumbnail 1
  • HP05W3F5622T5E thumbnail 2
  • HP05W3F5622T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP05W3F5622T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP05W3F5622T5E
LCSC Part #
C2759273
Packaging
0805
Customer #
Key Attributes
RES 56.2kΩ ±1% 333mW 0805
Datasheetpdf iconUNI-ROYAL HP05W3F5622T5E
In-Stock: 1,470
1,470 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0092$ 0.09
100+$ 0.0073$ 0.73
300+$ 0.0062$ 1.86
1,000+$ 0.0056$ 5.60
5,000+$ 0.0043$ 21.50
10,000+$ 0.004$ 40.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)333mW
Resistance56.2kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece