LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP05W3F8201T5E product image
  • HP05W3F8201T5E thumbnail 1
  • HP05W3F8201T5E thumbnail 2
  • HP05W3F8201T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP05W3F8201T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP05W3F8201T5E
LCSC Part #
C2759261
Packaging
0805
Customer #
Key Attributes
RES 8.2kΩ ±1% 333mW 0805
Datasheetpdf iconUNI-ROYAL HP05W3F8201T5E
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0037$ 0.04
100+$ 0.0028$ 0.28
300+$ 0.0023$ 0.69
1,000+$ 0.0021$ 2.10
5,000+$ 0.0018$ 9.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)333mW
Resistance8.2kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece