LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP05W3J0223T5E product image
  • HP05W3J0223T5E thumbnail 1
  • HP05W3J0223T5E thumbnail 2
  • HP05W3J0223T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP05W3J0223T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP05W3J0223T5E
LCSC Part #
C2759239
Packaging
0805
Customer #
Key Attributes
RES 22kΩ ±5% 333mW 0805
Datasheetpdf iconUNI-ROYAL HP05W3J0223T5E
In-Stock: 900
900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0058$ 0.29
500+$ 0.0044$ 2.20
1,500+$ 0.0037$ 5.55
5,000+$ 0.0033$ 16.50
25,000+$ 0.0029$ 72.50
50,000+$ 0.0027$ 135.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)333mW
Resistance22kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece