LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP05W3J0473T5E product image
  • HP05W3J0473T5E thumbnail 1
  • HP05W3J0473T5E thumbnail 2
  • HP05W3J0473T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP05W3J0473T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP05W3J0473T5E
LCSC Part #
C2759226
Packaging
0805
Customer #
Key Attributes
RES 47kΩ ±5% 333mW 0805
Datasheetpdf iconUNI-ROYAL HP05W3J0473T5E
In-Stock: 5,636
5,636 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0028$ 0.01
10+$ 0.0021$ 0.02
30+$ 0.0018$ 0.05
100+$ 0.0016$ 0.16
500+$ 0.0014$ 0.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)333mW
Resistance47kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece