LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP05W3J0912T5E product image
  • HP05W3J0912T5E thumbnail 1
  • HP05W3J0912T5E thumbnail 2
  • HP05W3J0912T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP05W3J0912T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP05W3J0912T5E
LCSC Part #
C2759216
Packaging
0805
Customer #
Key Attributes
RES 9.1kΩ ±5% 333mW 0805
Datasheetpdf iconUNI-ROYAL HP05W3J0912T5E
In-Stock: 750
750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0063$ 0.32
500+$ 0.0048$ 2.40
1,500+$ 0.0041$ 6.15
5,000+$ 0.0036$ 18.00
25,000+$ 0.0032$ 80.00
50,000+$ 0.003$ 150.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)333mW
Resistance9.1kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece