LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP06W2F1002T5E product image
  • HP06W2F1002T5E thumbnail 1
  • HP06W2F1002T5E thumbnail 2
  • HP06W2F1002T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP06W2F1002T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP06W2F1002T5E
LCSC Part #
C2759214
Packaging
1206
Customer #
Key Attributes
RES 10kΩ ±1% 500mW 1206
Datasheetpdf iconUNI-ROYAL HP06W2F1002T5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0057$ 0.29
500+$ 0.0056$ 2.80
1,500+$ 0.0055$ 8.25
5,000+$ 0.0054$ 27.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)500mW
Resistance10kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece