LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP06W2F180JT5E product image
  • HP06W2F180JT5E thumbnail 1
  • HP06W2F180JT5E thumbnail 2
  • HP06W2F180JT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP06W2F180JT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP06W2F180JT5E
LCSC Part #
C2759187
Packaging
1206
Customer #
Key Attributes
RES 18Ω ±1% 500mW 1206
Datasheetpdf iconUNI-ROYAL HP06W2F180JT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0281$ 0.56
200+$ 0.0219$ 4.38
600+$ 0.0184$ 11.04
5,000+$ 0.0164$ 82.00
10,000+$ 0.0146$ 146.00
20,000+$ 0.0136$ 272.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)500mW
Resistance18Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece