LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP06W2F200JT5E product image
  • HP06W2F200JT5E thumbnail 1
  • HP06W2F200JT5E thumbnail 2
  • HP06W2F200JT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP06W2F200JT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP06W2F200JT5E
LCSC Part #
C2759185
Packaging
1206
Customer #
Key Attributes
RES 20Ω ±1% 500mW 1206
Datasheetpdf iconUNI-ROYAL HP06W2F200JT5E
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0105$ 0.53
500+$ 0.0083$ 4.15
1,500+$ 0.0072$ 10.80
5,000+$ 0.0065$ 32.50
25,000+$ 0.0059$ 147.50
50,000+$ 0.0055$ 275.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)500mW
Resistance20Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece