LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP06W2F240KT5E product image
  • HP06W2F240KT5E thumbnail 1
  • HP06W2F240KT5E thumbnail 2
  • HP06W2F240KT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP06W2F240KT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP06W2F240KT5E
LCSC Part #
C2759175
Packaging
1206
Customer #
Key Attributes
RES 2.4Ω ±1% 500mW 1206
Datasheetpdf iconUNI-ROYAL HP06W2F240KT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0368$ 0.37
100+$ 0.0293$ 2.93
300+$ 0.0255$ 7.65
1,000+$ 0.0227$ 22.70
5,000+$ 0.0195$ 97.50
10,000+$ 0.0184$ 184.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)500mW
Resistance2.4Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece