UNI-ROYAL HP06W2F301KT5E
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | HP06W2F301KT5E |
| LCSC Part # | C2759158 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 3.01Ω ±1% 500mW 1206 |
| Description | 3.01Ω ±1% 500mW 1206 Thick Film Resistor AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,738
1,738
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0398 | $ 0.04 |
10+ | $ 0.032 | $ 0.32 |
30+ | $ 0.0281 | $ 0.84 |
100+ | $ 0.0251 | $ 2.51 |
500+ | $ 0.0228 | $ 11.40 |
1,000+ | $ 0.0216 | $ 21.60 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$