LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP06W2F3403T5E product image
  • HP06W2F3403T5E thumbnail 1
  • HP06W2F3403T5E thumbnail 2
  • HP06W2F3403T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP06W2F3403T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP06W2F3403T5E
LCSC Part #
C2759152
Packaging
1206
Customer #
Key Attributes
RES 340kΩ ±1% 500mW 1206
Datasheetpdf iconUNI-ROYAL HP06W2F3403T5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0166$ 0.83
500+$ 0.0128$ 6.40
1,500+$ 0.0107$ 16.05
5,000+$ 0.0094$ 47.00
25,000+$ 0.0083$ 207.50
50,000+$ 0.0077$ 385.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)500mW
Resistance340kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece