LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP06W2F8201T5E product image
  • HP06W2F8201T5E thumbnail 1
  • HP06W2F8201T5E thumbnail 2
  • HP06W2F8201T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP06W2F8201T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP06W2F8201T5E
LCSC Part #
C2759106
Packaging
1206
Customer #
Key Attributes
RES 8.2kΩ ±1% 500mW 1206
Datasheetpdf iconUNI-ROYAL HP06W2F8201T5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0172$ 0.86
500+$ 0.0133$ 6.65
1,500+$ 0.0112$ 16.80
5,000+$ 0.0099$ 49.50
25,000+$ 0.0088$ 220.00
50,000+$ 0.0082$ 410.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)500mW
Resistance8.2kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece