LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP06W2J0152T5E product image
  • HP06W2J0152T5E thumbnail 1
  • HP06W2J0152T5E thumbnail 2
  • HP06W2J0152T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP06W2J0152T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP06W2J0152T5E
LCSC Part #
C2759085
Packaging
1206
Customer #
Key Attributes
RES 1.5kΩ ±5% 500mW 1206
Datasheetpdf iconUNI-ROYAL HP06W2J0152T5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0056$ 0.56
1,000+$ 0.0044$ 4.40
5,000+$ 0.0034$ 17.00
10,000+$ 0.003$ 30.00
50,000+$ 0.0027$ 135.00
100,000+$ 0.0025$ 250.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)500mW
Resistance1.5kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece