LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP06W2J0161T5E product image
  • HP06W2J0161T5E thumbnail 1
  • HP06W2J0161T5E thumbnail 2
  • HP06W2J0161T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP06W2J0161T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP06W2J0161T5E
LCSC Part #
C2759082
Packaging
1206
Customer #
Key Attributes
RES 160Ω ±5% 500mW 1206
Datasheetpdf iconUNI-ROYAL HP06W2J0161T5E
In-Stock: 4,930
4,930 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0059$ 0.06
100+$ 0.0048$ 0.48
300+$ 0.0042$ 1.26
1,000+$ 0.0038$ 3.80
5,000+$ 0.0035$ 17.50
10,000+$ 0.0033$ 33.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)500mW
Resistance160Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece