LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP06W2J0162T5E product image
  • HP06W2J0162T5E thumbnail 1
  • HP06W2J0162T5E thumbnail 2
  • HP06W2J0162T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP06W2J0162T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP06W2J0162T5E
LCSC Part #
C2759081
Packaging
1206
Customer #
Key Attributes
RES 1.6kΩ ±5% 500mW 1206
Datasheetpdf iconUNI-ROYAL HP06W2J0162T5E
In-Stock: 650
650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0127$ 0.64
500+$ 0.0099$ 4.95
1,500+$ 0.0082$ 12.30
5,000+$ 0.0073$ 36.50
25,000+$ 0.0064$ 160.00
50,000+$ 0.006$ 300.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)500mW
Resistance1.6kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece