LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP06W2J0181T5E product image
  • HP06W2J0181T5E thumbnail 1
  • HP06W2J0181T5E thumbnail 2
  • HP06W2J0181T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP06W2J0181T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP06W2J0181T5E
LCSC Part #
C2759078
Packaging
1206
Customer #
Key Attributes
RES 180Ω ±5% 500mW 1206
Datasheetpdf iconUNI-ROYAL HP06W2J0181T5E
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0101$ 0.10
100+$ 0.0099$ 0.99
300+$ 0.0097$ 2.91
1,000+$ 0.0095$ 9.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)500mW
Resistance180Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece