LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP06W2J0184T5E product image
  • HP06W2J0184T5E thumbnail 1
  • HP06W2J0184T5E thumbnail 2
  • HP06W2J0184T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP06W2J0184T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP06W2J0184T5E
LCSC Part #
C2759076
Packaging
1206
Customer #
Key Attributes
RES 180kΩ ±5% 500mW 1206
Datasheetpdf iconUNI-ROYAL HP06W2J0184T5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0135$ 0.68
500+$ 0.0107$ 5.35
1,500+$ 0.0091$ 13.65
5,000+$ 0.0082$ 41.00
25,000+$ 0.0074$ 185.00
50,000+$ 0.0069$ 345.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)500mW
Resistance180kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece