LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP06W2J027JT5E product image
  • HP06W2J027JT5E thumbnail 1
  • HP06W2J027JT5E thumbnail 2
  • HP06W2J027JT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP06W2J027JT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP06W2J027JT5E
LCSC Part #
C2759063
Packaging
1206
Customer #
Key Attributes
RES 2.7Ω ±5% 500mW 1206
Datasheetpdf iconUNI-ROYAL HP06W2J027JT5E
In-Stock: 350
350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0168$ 0.84
500+$ 0.0137$ 6.85
1,500+$ 0.012$ 18.00
5,000+$ 0.0098$ 49.00
25,000+$ 0.0089$ 222.50
50,000+$ 0.0085$ 425.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)500mW
Resistance2.7Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece