LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP06W2J0474T5E product image
  • HP06W2J0474T5E thumbnail 1
  • HP06W2J0474T5E thumbnail 2
  • HP06W2J0474T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP06W2J0474T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP06W2J0474T5E
LCSC Part #
C2759052
Packaging
1206
Customer #
Key Attributes
RES 470kΩ ±5% 500mW 1206
Datasheetpdf iconUNI-ROYAL HP06W2J0474T5E
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0136$ 0.14
100+$ 0.0106$ 1.06
300+$ 0.009$ 2.70
1,000+$ 0.008$ 8.00
5,000+$ 0.0071$ 35.50
10,000+$ 0.0066$ 66.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)500mW
Resistance470kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece