LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP0707F1401T5E product image
  • HP0707F1401T5E thumbnail 1
  • HP0707F1401T5E thumbnail 2
  • HP0707F1401T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP0707F1401T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP0707F1401T5E
LCSC Part #
C2759024
Packaging
1210
Customer #
Key Attributes
RES 1.4kΩ ±1% 750mW 1210
Datasheetpdf iconUNI-ROYAL HP0707F1401T5E
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0457$ 0.05
10+$ 0.0358$ 0.36
30+$ 0.0309$ 0.93
100+$ 0.0272$ 2.72
500+$ 0.0242$ 12.10
1,000+$ 0.0227$ 22.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Power(Watts)750mW
Resistance1.4kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece