LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP0707F249JT5E product image
  • HP0707F249JT5E thumbnail 1
  • HP0707F249JT5E thumbnail 2
  • HP0707F249JT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP0707F249JT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP0707F249JT5E
LCSC Part #
C2759014
Packaging
1210
Customer #
Key Attributes
RES 24.9Ω ±1% 750mW 1210
Datasheetpdf iconUNI-ROYAL HP0707F249JT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0428$ 0.43
100+$ 0.0335$ 3.35
300+$ 0.0288$ 8.64
1,000+$ 0.0253$ 25.30
5,000+$ 0.0225$ 112.50
10,000+$ 0.0211$ 211.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Power(Watts)750mW
Resistance24.9Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece