LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP0707F255JT5E product image
  • HP0707F255JT5E thumbnail 1
  • HP0707F255JT5E thumbnail 2
  • HP0707F255JT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP0707F255JT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP0707F255JT5E
LCSC Part #
C2759013
Packaging
1210
Customer #
Key Attributes
RES 25.5Ω ±1% 750mW 1210
Datasheetpdf iconUNI-ROYAL HP0707F255JT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0506$ 0.51
100+$ 0.0406$ 4.06
300+$ 0.0356$ 10.68
1,000+$ 0.0319$ 31.90
5,000+$ 0.0259$ 129.50
10,000+$ 0.0244$ 244.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Power(Watts)750mW
Resistance25.5Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece