LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP0707J0750T5E product image
  • HP0707J0750T5E thumbnail 1
  • HP0707J0750T5E thumbnail 2
  • HP0707J0750T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP0707J0750T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP0707J0750T5E
LCSC Part #
C2758995
Packaging
1210
Customer #
Key Attributes
RES 75Ω ±5% 750mW 1210
Datasheetpdf iconUNI-ROYAL HP0707J0750T5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0359$ 0.72
200+$ 0.0284$ 5.68
600+$ 0.0242$ 14.52
5,000+$ 0.0217$ 108.50
10,000+$ 0.0196$ 196.00
20,000+$ 0.0184$ 368.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Power(Watts)750mW
Resistance75Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece