LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL NQ03WAJ0393T5E product image
  • NQ03WAJ0393T5E thumbnail 1
  • NQ03WAJ0393T5E thumbnail 2
  • NQ03WAJ0393T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL NQ03WAJ0393T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
NQ03WAJ0393T5E
LCSC Part #
C2758654
Packaging
0603
Customer #
Key Attributes
RES 39kΩ ±5% 100mW 0603
Datasheetpdf iconUNI-ROYAL NQ03WAJ0393T5E
In-Stock: 5,300
5,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0023$ 0.23
1,000+$ 0.0017$ 1.70
5,000+$ 0.0014$ 7.00
10,000+$ 0.0012$ 12.00
50,000+$ 0.001$ 50.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)100mW
Resistance39kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece