LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL NQ05W8F100KT5E product image
  • NQ05W8F100KT5E thumbnail 1
  • NQ05W8F100KT5E thumbnail 2
  • NQ05W8F100KT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL NQ05W8F100KT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
NQ05W8F100KT5E
LCSC Part #
C2758646
Packaging
0805
Customer #
Key Attributes
RES 1Ω ±1% 125mW 0805
Datasheetpdf iconUNI-ROYAL NQ05W8F100KT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0084$ 0.42
500+$ 0.0065$ 3.25
1,500+$ 0.0055$ 8.25
5,000+$ 0.0048$ 24.00
25,000+$ 0.0043$ 107.50
50,000+$ 0.004$ 200.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece