LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL NQ05W8J0271T5E product image
  • NQ05W8J0271T5E thumbnail 1
  • NQ05W8J0271T5E thumbnail 2
  • NQ05W8J0271T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL NQ05W8J0271T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
NQ05W8J0271T5E
LCSC Part #
C2758635
Packaging
0805
Customer #
Key Attributes
RES 270Ω ±5% 125mW 0805
Datasheetpdf iconUNI-ROYAL NQ05W8J0271T5E
In-Stock: 650
650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0043$ 0.22
500+$ 0.0033$ 1.65
1,500+$ 0.0028$ 4.20
5,000+$ 0.0025$ 12.50
25,000+$ 0.0022$ 55.00
50,000+$ 0.002$ 100.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance270Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece