LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL NQ06W4J0302T5E product image
  • NQ06W4J0302T5E thumbnail 1
  • NQ06W4J0302T5E thumbnail 2
  • NQ06W4J0302T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL NQ06W4J0302T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
NQ06W4J0302T5E
LCSC Part #
C2758621
Packaging
1206
Customer #
Key Attributes
RES 3kΩ ±5% 250mW 1206
Datasheetpdf iconUNI-ROYAL NQ06W4J0302T5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0073$ 0.37
500+$ 0.0057$ 2.85
1,500+$ 0.0048$ 7.20
5,000+$ 0.0043$ 21.50
25,000+$ 0.0038$ 95.00
50,000+$ 0.0036$ 180.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)250mW
Resistance3kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece