Bao Cheng BCRH84T-931M
| Manufacturer | Bao ChengAsian Brands |
| MPN | BCRH84T-931M |
| LCSC Part # | C2758607 |
| Packaging | SMD-8P,8.5x8.2mm |
| Customer # | |
| Key Attributes | FIXED IND 3.6mH SMD-8P,8.2x8.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Bao Cheng | |
| Packaging | SMD-8P,8.5x8.2mm | |
| Current Rating | - | |
| Inductance | 3.6mH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 10.7Ω;2.6Ω;30.3Ω | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound chip inductor | |
| Ratings | - | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 517
517 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9554 | $ 0.96 |
| 10+ | $ 0.7764 | $ 7.76 |
| 30+ | $ 0.6869 | $ 20.61 |
| 100+ | $ 0.599 | $ 59.90 |
| 500+ | $ 0.5453 | $ 272.65 |
| 1,000+ | $ 0.5176 | $ 517.60 |
| 2,000+ | $ 0.5111 | $ 1022.20 |
| 4,000+ | $ 0.5078 | $ 2031.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Bao Cheng | |
| Packaging | SMD-8P,8.5x8.2mm | |
| Current Rating | - | |
| Inductance | 3.6mH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 10.7Ω;2.6Ω;30.3Ω | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound chip inductor | |
| Ratings | - | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



