FETek FKBB3002
| Manufacturer |
FETek
Asian Brands |
| Mfr. Part # | FKBB3002 |
| LCSC Part # | C2758592 |
| Package | PRPAK(3x3) |
| Customer # | |
| Key Attributes | N-channel, Current:28A, Voltage:30V |
| Description | 30V 18mΩ@10V 20W PRPAK(3x3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | FETek | |
| Package | PRPAK(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1094 | $ 0.11 |
10+ | $ 0.0857 | $ 0.86 |
30+ | $ 0.0739 | $ 2.22 |
100+ | $ 0.065 | $ 6.50 |
500+ | $ 0.0579 | $ 28.95 |
1,000+ | $ 0.0543 | $ 54.30 |
Standard Packaging 3000/Full
Reel | ||