Winsok Semicon WSD3056DN33
| Manufacturer | Winsok SemiconAsian Brands |
| MPN | WSD3056DN33 |
| LCSC Part # | C2758429 |
| Packaging | DFN-8(3x3) |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 30V 35A DFN-8(3x3) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | DFN-8(3x3) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 85pF | |
| Current - Continuous Drain(Id) | 35A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 27W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 13mΩ@10V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 620pF | |
| Gate Charge(Qg) | 7.2nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | DFN-8(3x3) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 85pF | |
| Current - Continuous Drain(Id) | 35A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 27W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 13mΩ@10V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 620pF | |
| Gate Charge(Qg) | 7.2nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
WSD3056DN33 is a high-performance trench dual N-channel MOSFET with extremely high cell density, delivering excellent RDS(ON) and gate charge for most synchronous buck converter applications. WSD3056DN33 complies with RoHS and green product requirements, with 100% guaranteed EAS and full functional reliability certification.
In-Stock: 4,980
4,980 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2959$ 0.2664 | $ 1.33 |
| 50+ | $ 0.2426$ 0.2184 | $ 10.92 |
| 150+ | $ 0.2198$ 0.1979 | $ 29.69 |
| 500+ | $ 0.1913$ 0.1722 | $ 86.10 |
| 2,500+ | $ 0.1549$ 0.1395 | $ 348.75 |
| 5,000+ | $ 0.1473$ 0.1326 | $ 663.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | DFN-8(3x3) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 85pF | |
| Current - Continuous Drain(Id) | 35A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 27W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 13mΩ@10V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 620pF | |
| Gate Charge(Qg) | 7.2nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | DFN-8(3x3) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 85pF | |
| Current - Continuous Drain(Id) | 35A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 27W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 13mΩ@10V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 620pF | |
| Gate Charge(Qg) | 7.2nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
WSD3056DN33 is a high-performance trench dual N-channel MOSFET with extremely high cell density, delivering excellent RDS(ON) and gate charge for most synchronous buck converter applications. WSD3056DN33 complies with RoHS and green product requirements, with 100% guaranteed EAS and full functional reliability certification.
C2758429 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
