GN Semic GN1640T
| Manufacturer | GN SemicAsian Brands |
| MPN | GN1640T |
| LCSC Part # | C2758330 |
| Packaging | SSOP-28-150mil |
| Customer # | |
| Key Attributes | LED driver control circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | GN Semic | |
| Packaging | SSOP-28-150mil | |
| Voltage - Supply | 3V~5.5V | |
| Configuration | 8 Segment x 16 Digit | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - | |
| Clock Frequency | 1MHz | |
| Quiescent Current | 150uA | |
| Interface | - | |
| Features | Built-in auto blanking;Built-in display RAM;PWM dimming | |
| Segment Drive Current | 60mA;70mA | |
| Digit Drive Current | 80mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
GN1640 is a LED (Light Emitting Diode Display) drive control circuit integrating MCU digital interface, digital latch, LED drive circuit, etc. The product has excellent performance and reliable quality, and is mainly applied in display drive for electronic scales and other small home appliances.
Features
AI Translation
- Power CMOS technique
- Brightness adjusting circuit: duty cycle adjustable among 8 levels
- Display mode: 8 segment ×16 grid
- Dual-line serial interface: SCLK, DIN
- Built-in RC oscillation
- Built-in power-on reset circuit
- Built-in auto blanking circuit
Applications
AI Translation
- Electronic scales
- Other small home appliances
In-Stock: 4,375
4,375 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.192 | $ 0.96 |
| 50+ | $ 0.1539 | $ 7.70 |
| 150+ | $ 0.1412 | $ 21.18 |
| 500+ | $ 0.1284 | $ 64.20 |
| 2,500+ | $ 0.1199 | $ 299.75 |
| 4,000+ | $ 0.1148 | $ 459.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | GN Semic | |
| Packaging | SSOP-28-150mil | |
| Voltage - Supply | 3V~5.5V | |
| Configuration | 8 Segment x 16 Digit | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - | |
| Clock Frequency | 1MHz | |
| Quiescent Current | 150uA | |
| Interface | - | |
| Features | Built-in auto blanking;Built-in display RAM;PWM dimming | |
| Segment Drive Current | 60mA;70mA | |
| Digit Drive Current | 80mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
GN1640 is a LED (Light Emitting Diode Display) drive control circuit integrating MCU digital interface, digital latch, LED drive circuit, etc. The product has excellent performance and reliable quality, and is mainly applied in display drive for electronic scales and other small home appliances.
Features
AI Translation
- Power CMOS technique
- Brightness adjusting circuit: duty cycle adjustable among 8 levels
- Display mode: 8 segment ×16 grid
- Dual-line serial interface: SCLK, DIN
- Built-in RC oscillation
- Built-in power-on reset circuit
- Built-in auto blanking circuit
Applications
AI Translation
- Electronic scales
- Other small home appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



