LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG03DTC3900 product image
  • ARG03DTC3900 thumbnail 1
  • ARG03DTC3900 thumbnail 2
  • ARG03DTC3900 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG03DTC3900RoHS

Manufacturer
VikingAsian Brands
MPN
ARG03DTC3900
LCSC Part #
C2758283
Packaging
0603
Customer #
Key Attributes
RES 390Ω ±0.5% 100mW 0603
Datasheetpdf iconViking ARG03DTC3900
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0069$ 0.69
1,000+$ 0.0054$ 5.40
5,000+$ 0.0043$ 21.50
10,000+$ 0.0038$ 38.00
50,000+$ 0.0033$ 165.00
100,000+$ 0.0031$ 310.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance390Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece