LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG03DTC2800 product image
  • ARG03DTC2800 thumbnail 1
  • ARG03DTC2800 thumbnail 2
  • ARG03DTC2800 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG03DTC2800RoHS

Manufacturer
VikingAsian Brands
MPN
ARG03DTC2800
LCSC Part #
C2758281
Packaging
0603
Customer #
Key Attributes
RES 280Ω ±0.5% 100mW 0603
Datasheetpdf iconViking ARG03DTC2800
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0077$ 0.39
500+$ 0.0061$ 3.05
1,500+$ 0.0052$ 7.80
5,000+$ 0.0039$ 19.50
25,000+$ 0.0034$ 85.00
50,000+$ 0.0032$ 160.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance280Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece