LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG03DTC2400 product image
  • ARG03DTC2400 thumbnail 1
  • ARG03DTC2400 thumbnail 2
  • ARG03DTC2400 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG03DTC2400RoHS

Manufacturer
VikingAsian Brands
MPN
ARG03DTC2400
LCSC Part #
C2758280
Packaging
0603
Customer #
Key Attributes
RES 240Ω ±0.5% 100mW 0603
Datasheetpdf iconViking ARG03DTC2400
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.006$ 0.60
1,000+$ 0.0047$ 4.70
5,000+$ 0.0037$ 18.50
10,000+$ 0.0033$ 33.00
50,000+$ 0.0029$ 145.00
100,000+$ 0.0027$ 270.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance240Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece