LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG03DTC1301 product image
  • ARG03DTC1301 thumbnail 1
  • ARG03DTC1301 thumbnail 2
  • ARG03DTC1301 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG03DTC1301RoHS

Manufacturer
VikingAsian Brands
MPN
ARG03DTC1301
LCSC Part #
C2758266
Packaging
0603
Customer #
Key Attributes
RES 1.3kΩ ±0.5% 100mW 0603
Datasheetpdf iconViking ARG03DTC1301
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0076$ 0.38
500+$ 0.0058$ 2.90
1,500+$ 0.0048$ 7.20
5,000+$ 0.0042$ 21.00
25,000+$ 0.0037$ 92.50
50,000+$ 0.0034$ 170.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance1.3kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece