LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG03DTC1303 product image
  • ARG03DTC1303 thumbnail 1
  • ARG03DTC1303 thumbnail 2
  • ARG03DTC1303 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG03DTC1303RoHS

Manufacturer
VikingAsian Brands
MPN
ARG03DTC1303
LCSC Part #
C2758265
Packaging
0603
Customer #
Key Attributes
RES 130kΩ ±0.5% 100mW 0603
Datasheetpdf iconViking ARG03DTC1303
In-Stock: 400
400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0083$ 0.42
500+$ 0.0064$ 3.20
1,500+$ 0.0053$ 7.95
5,000+$ 0.0047$ 23.50
25,000+$ 0.0041$ 102.50
50,000+$ 0.0038$ 190.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance130kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece