LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG03DTC1300 product image
  • ARG03DTC1300 thumbnail 1
  • ARG03DTC1300 thumbnail 2
  • ARG03DTC1300 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG03DTC1300RoHS

Manufacturer
VikingAsian Brands
MPN
ARG03DTC1300
LCSC Part #
C2758264
Packaging
0603
Customer #
Key Attributes
RES 130Ω ±0.5% 100mW 0603
Datasheetpdf iconViking ARG03DTC1300
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0072$ 0.72
1,000+$ 0.0057$ 5.70
5,000+$ 0.0041$ 20.50
10,000+$ 0.0037$ 37.00
50,000+$ 0.0032$ 160.00
100,000+$ 0.003$ 300.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance130Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece